FX10B-100P/10-SV(71)
vs
71436-07110
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Hirose
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
1 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
110
110
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Body/Shell Style
PLUG
Compare FX10B-100P/10-SV(71) with alternatives
Compare 71436-07110 with alternatives