FX0J156M0506HPA
vs
6SL15M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
Package Description
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ESR IS MEASURED AT 100KHZ-300KHZ
Capacitance
15 µF
15 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ALUMINUM
ESR
120 mΩ
120 mΩ
Leakage Current
0.00189 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
815 mA
815 mA
Surface Mount
NO
Tan Delta
0.07
Terminal Shape
WIRE
Base Number Matches
1
2
Rohs Code
Yes
HTS Code
8532.22.00.20
Diameter
5 mm
Length
6 mm
Package Style
Radial
Series
SL(B SIZE)
Terminal Pitch
2 mm
Compare FX0J156M0506HPA with alternatives