Part Details for FX0J156M0506HPA by Samwha Electronics
Overview of FX0J156M0506HPA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX0J156M0506HPA
FX0J156M0506HPA CAD Models
FX0J156M0506HPA Part Data Attributes
|
FX0J156M0506HPA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
FX0J156M0506HPA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Leakage Current | 0.00189 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 815 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Shape | WIRE |
Alternate Parts for FX0J156M0506HPA
This table gives cross-reference parts and alternative options found for FX0J156M0506HPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX0J156M0506HPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FE0J156M05005PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5MMH RADIAL LEADED | Samwha Electronics | FX0J156M0506HPA vs FE0J156M05005PC |
FE0J156M55PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount | Samwha Electronics | FX0J156M0506HPA vs FE0J156M55PA |
FE0J156M05005PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5MMH RADIAL LEADED | Samwha Electronics | FX0J156M0506HPA vs FE0J156M05005PB |
FE0J156M05005PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5MMH RADIAL LEADED | Samwha Electronics | FX0J156M0506HPA vs FE0J156M05005PA |
6SS15M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SANYO Electric Co Ltd | FX0J156M0506HPA vs 6SS15M |
6SL15M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | FX0J156M0506HPA vs 6SL15M |