FWF03JV-102 vs 0603WGJ0102TBE feature comparison

FWF03JV-102 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

0603WGJ0102TBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.1 W 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 75 V 50 V
Base Number Matches 1 1
Series 0603(1/16W,GJ TOL)

Compare FWF03JV-102 with alternatives

Compare 0603WGJ0102TBE with alternatives