0603WGJ0102TBE vs RK73B1JTTC102J feature comparison

0603WGJ0102TBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73B1JTTC102J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0603(1/16W,GJ TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Packing Method Tape, Paper
Reference Standard MIL-R-55342F
Terminal Finish MATTE TIN OVER NICKEL

Compare 0603WGJ0102TBE with alternatives

Compare RK73B1JTTC102J with alternatives