FW-11-05-G-D-569-105-P vs 20021834-09022T1LF feature comparison

FW-11-05-G-D-569-105-P Samtec Inc

Buy Now Datasheet

20021834-09022T1LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.135 inch 0.134 inch
Body Depth 0.569 inch 0.382 inch
Body Length 0.55 inch 0.55 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm 3.9 mm
Rated Current (Signal) 4.2 A 1 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Board Mounting Option PEG
Contact Pattern RECTANGULAR
Contact Resistance 50 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 707VAC V
Durability 100 Cycles
Insertion Force-Max 2.16 N
Insulation Resistance 100000000 Ω
Insulator Material POLYAMIDE6T
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Reference Standard UL
Withdrawl Force-Min 0.2 N

Compare FW-11-05-G-D-569-105-P with alternatives

Compare 20021834-09022T1LF with alternatives