20021834-09022T1LF vs FW-11-05-G-D-555-120-P feature comparison

20021834-09022T1LF Amphenol FCi

Buy Now Datasheet

FW-11-05-G-D-555-120-P Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.134 inch 0.135 inch
Body Depth 0.382 inch 0.555 inch
Body Length 0.55 inch 0.55 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Resistance 50 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 707VAC V
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 2.16 N
Insulation Resistance 100000000 Ω
Insulator Material POLYAMIDE6T
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.9 mm 4.07 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A 4.2 A
Reference Standard UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.2 N
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Row Spacing 0.05 inch

Compare 20021834-09022T1LF with alternatives

Compare FW-11-05-G-D-555-120-P with alternatives