FUT1C470M vs 476TTA016MPX feature comparison

FUT1C470M Unielecs Co Ltd

Buy Now Datasheet

476TTA016MPX Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer UNIELECS CO LTD CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.00752 mA
Manufacturer Series FUT
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape TUBULAR PACKAGE
Packing Method TAPE TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 90 mA 95 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape WIRE
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.22.00.20
Diameter 5 mm
ESR 5947 mΩ
Length 12.5 mm
Package Style Axial

Compare FUT1C470M with alternatives

Compare 476TTA016MPX with alternatives