476TTA016MPX vs 476TTA016MSD feature comparison

476TTA016MPX Cornell Dubilier Electronics Inc

Buy Now Datasheet

476TTA016MSD Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ILLINOIS CAPACITOR INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 5947 mΩ 5947 mΩ
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 95 mA 95 mA
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer ILLINOIS CAPACITOR
Series TTA (16 V)

Compare 476TTA016MPX with alternatives