FTS128K32L-35H3MA vs WS128K32L-35G2UI feature comparison

FTS128K32L-35H3MA Force Technologies Ltd

Buy Now Datasheet

WS128K32L-35G2UI Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORCE TECHNOLOGIES LTD MICROSEMI CORP
Part Package Code QFP
Package Description QFP, QFP, QFP68,.99SQ,50
Pin Count 68
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Length 22.36 mm 22.36 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Seated Height-Max 5.1 mm 3.51 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 22.36 mm 22.36 mm
Base Number Matches 1 2
Additional Feature USER CONFIGURABLE AS 512K X 8
Alternate Memory Width 16
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code QFP68,.99SQ,50
Standby Current-Max 0.002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.6 mA

Compare FTS128K32L-35H3MA with alternatives

Compare WS128K32L-35G2UI with alternatives