WS128K32L-35G2UI
vs
FTS128K32L-35G2UI
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
FORCE TECHNOLOGIES LTD
Package Description
22.36 X 22.36 MM, CERAMIC, QFP-68
QFP,
Reach Compliance Code
unknown
compliant
Access Time-Max
35 ns
35 ns
Additional Feature
USER CONFIGURABLE AS 512K X 8
JESD-30 Code
S-CQFP-G68
S-CQFP-G68
JESD-609 Code
e4
Length
22.36 mm
22.36 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
STANDARD SRAM
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX32
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.51 mm
3.51 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
22.36 mm
22.36 mm
Base Number Matches
2
1
Part Package Code
QFP
Pin Count
68
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Supply Current-Max
0.6 mA
Compare WS128K32L-35G2UI with alternatives
Compare FTS128K32L-35G2UI with alternatives