FTR-B3SB4.5Z-B10 vs TX2SA-L-9V-1-X feature comparison

FTR-B3SB4.5Z-B10 FUJITSU Component Ltd

Buy Now Datasheet

TX2SA-L-9V-1-X Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FUJITSU COMPONENT LTD PANASONIC CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 7.5 mm 7.4 mm
Body Height 5.75 mm 8.2 mm
Body Length or Diameter 10.9 mm 15 mm
Coil Current(DC)-Max 0.022 A 0.011 A
Coil Operate Voltage(DC) 3.38 V 6.75 V
Coil Power 100 mW 100 mW
Coil Release Voltage(DC) -3.38 V 6.75 V
Coil Resistance 203 Ω 810 Ω
Coil Voltage(DC)-Max 4.5 V 9 V
Coil Voltage-Nom 4.5 V 9 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 62.5VA@250VAC
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 2 A 1 A
Contact (DC) Max Power Rating R Load 30W@220VDC 30W@220VDC
Contact (DC) Max Rating R Load 2A@220VDC 1A@220VDC
Contact Resistance 75 mΩ 100 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type AC/DC DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER NICKEL Silver Palladium
Input Switching Control Type Random Random
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Terminals 8 8
Operate Time 3 ms 4 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, EMBOSSED, 13 INCH TAPE AND REEL
Physical Dimension 10.9mm X 7.5mm X 5.75mm 15mm x 7.4mm x 8.2mm
Reference Standard CSA; UL BSI; CSA; UL
Relay Action LATCHED LATCHED
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 3 ms 4 ms
Sealing RT3 WATER PROOF
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature LOW PROFILE
End Contact Plating GOLD

Compare FTR-B3SB4.5Z-B10 with alternatives

Compare TX2SA-L-9V-1-X with alternatives