There are no models available for this part yet.
Overview of FTR-B3SB4.5Z-B10 by FUJITSU Component Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FTR-B3SB4.5Z-B10 by FUJITSU Component Ltd
Part Data Attributes for FTR-B3SB4.5Z-B10 by FUJITSU Component Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FUJITSU COMPONENT LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
7.5 mm
|
Body Height
|
5.75 mm
|
Body Length or Diameter
|
10.9 mm
|
Coil Current(DC)-Max
|
0.022 A
|
Coil Operate Voltage(DC)
|
3.38 V
|
Coil Power
|
100 mW
|
Coil Release Voltage(DC)
|
-3.38 V
|
Coil Resistance
|
203 Ω
|
Coil Voltage(DC)-Max
|
4.5 V
|
Coil Voltage-Nom
|
4.5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
62.5VA@250VAC
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Power Rating R Load
|
30W@220VDC
|
Contact (DC) Max Rating R Load
|
2A@220VDC
|
Contact Resistance
|
75 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER NICKEL
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals
|
8
|
Operate Time
|
3 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Physical Dimension
|
10.9mm X 7.5mm X 5.75mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
LATCHED
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
3 ms
|
Sealing
|
RT3
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for FTR-B3SB4.5Z-B10
This table gives cross-reference parts and alternative options found for FTR-B3SB4.5Z-B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTR-B3SB4.5Z-B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UD2-4.5SNU-R | Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | FTR-B3SB4.5Z-B10 vs UD2-4.5SNU-R |
UD2-4.5SNRN-R | Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | FTR-B3SB4.5Z-B10 vs UD2-4.5SNRN-R |
UD2-4.5SNU-R6 | Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | FTR-B3SB4.5Z-B10 vs UD2-4.5SNU-R6 |
UD2-4.5SNR-L | Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | FTR-B3SB4.5Z-B10 vs UD2-4.5SNR-L |
FTR-B3SB4.5Z-B10 | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.022A (COIL), 4.5VDC (COIL), 100mW (COIL), 1A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | FUJITSU Semiconductor Limited | FTR-B3SB4.5Z-B10 vs FTR-B3SB4.5Z-B10 |
FTR-B3SB4.5Z-B10 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | FUJITSU Limited | FTR-B3SB4.5Z-B10 vs FTR-B3SB4.5Z-B10 |
UD2-4.5SNUN-R6 | Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | FTR-B3SB4.5Z-B10 vs UD2-4.5SNUN-R6 |
UD2-4.5SNR-L6 | Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | FTR-B3SB4.5Z-B10 vs UD2-4.5SNR-L6 |
UD2-4.5SNUN | Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | EM Devices Corporation | FTR-B3SB4.5Z-B10 vs UD2-4.5SNUN |
UD2-4.5SNRN | Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | FTR-B3SB4.5Z-B10 vs UD2-4.5SNRN |
Related Parts for FTR-B3SB4.5Z-B10
-
FTR-B3GA4.5Z-B10Power/Signal Relays
-
FT51AQ-TMicrocontrollers
-
FSV540Rectifier Diodes
-
PF2512FKF7W0R015LFixed Resistors
-
L6699DTRSwitching Regulator or Controllers
-
FMH11N90EPower Field-Effect Transistors
-
FMMT413TASmall Signal Bipolar Transistors
-
FODM217DOptocoupler
-
FDC86244Small Signal Field-Effect Transistors