FTR-B3SB4.5Z-B10
vs
FTR-B3SB4.5Z-B10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FUJITSU COMPONENT LTD
FUJITSU LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Body Breadth
7.5 mm
7.5 mm
Body Height
5.75 mm
5.75 mm
Body Length or Diameter
10.9 mm
10.9 mm
Coil Current(DC)-Max
0.022 A
0.022 A
Coil Operate Voltage(DC)
3.38 V
3.38 V
Coil Power
100 mW
100 mW
Coil Release Voltage(DC)
-3.38 V
-3.38 V
Coil Resistance
203 Ω
203 Ω
Coil Voltage(DC)-Max
4.5 V
4.5 V
Coil Voltage-Nom
4.5 V
4.5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Power Rating R Load
62.5VA@250VAC
62.5VA@250VAC
Contact (AC) Max Rating R Load
2A@250VAC
2A@250VAC
Contact Current(AC)-Max
2 A
2 A
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Power Rating R Load
30W@220VDC
30W@220VDC
Contact (DC) Max Rating R Load
2A@220VDC
2A@220VDC
Contact Resistance
75 mΩ
75 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
220 V
220 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER NICKEL
SILVER NICKEL
Input Switching Control Type
Random
Random
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Terminals
8
8
Operate Time
3 ms
3 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TR, EMBOSSED, 13 INCH
TR, EMBOSSED, 13 INCH
Physical Dimension
10.9mm X 7.5mm X 5.75mm
10.9mm X 7.5mm X 5.75mm
Reference Standard
CSA; UL
CSA; UL
Relay Action
LATCHED
LATCHED
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
3 ms
3 ms
Sealing
RT3
RT3
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Package Description
ROHS COMPLIANT
Compare FTR-B3SB4.5Z-B10 with alternatives
Compare FTR-B3SB4.5Z-B10 with alternatives