FTO-4N24AU-101 vs JANTXV4N24U feature comparison

FTO-4N24AU-101 Force Technologies Ltd

Buy Now Datasheet

JANTXV4N24U Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD DEFENSE LOGISTICS AGENCY
Package Description LEADLESS CHIP CARRIER-6 CERAMIC PACKAGE-6
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 35 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100 nA 100000 nA
Forward Current-Max 0.04 A 0.04 A
Isolation Voltage-Max 1000 V
Number of Elements 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare FTO-4N24AU-101 with alternatives

Compare JANTXV4N24U with alternatives