FTO-4N24AU-101 vs JANTX4N24U feature comparison

FTO-4N24AU-101 Force Technologies Ltd

Buy Now Datasheet

JANTX4N24U TT Electronics OPTEK Technology

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORCE TECHNOLOGIES LTD OPTEK TECHNOLOGY INC
Package Description LEADLESS CHIP CARRIER-6 CERAMIC PACKAGE-6
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.B
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 35 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100 nA 100000 nA
Forward Current-Max 0.04 A 0.04 A
Isolation Voltage-Max 1000 V
Number of Elements 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 4
Pbfree Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare FTO-4N24AU-101 with alternatives