FTO-4N24AU-101 vs FTO-4N24AU-001 feature comparison

FTO-4N24AU-101 Force Technologies Ltd

Buy Now Datasheet

FTO-4N24AU-001 Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD FORCE TECHNOLOGIES LTD
Package Description LEADLESS CHIP CARRIER-6 LEADLESS CHIP CARRIER-6
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
Isolation Voltage-Max 1000 V 1000 V
Number of Elements 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare FTO-4N24AU-101 with alternatives

Compare FTO-4N24AU-001 with alternatives