FTLX1471D3BCL
vs
LCP-10G3B4QDRH-G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FINISAR CORP
|
DELTA ELECTRONICS INC
|
Package Description |
ROHS COMPLIANT PACKAGE
|
ROHS COMPLIANT, PACKAGE-20
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Finisar
|
|
Body Breadth |
13.7 mm
|
13.55 mm
|
Body Height |
8.5 mm
|
8.55 mm
|
Body Length or Diameter |
56.5 mm
|
47.5 mm
|
Connection Type |
LC CONNECTOR
|
LC CONNECTOR
|
Data Rate (Rx) |
10300 Mbps
|
|
Data Rate (Tx) |
10300 Mbps
|
|
Emitter/Detector Type |
LASER
|
LASER, PHOTODIODE
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
SMF
|
SMF
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-5 °C
|
|
Operating Wavelength-Max |
1355 nm
|
1355 nm
|
Operating Wavelength-Min |
1260 nm
|
1260 nm
|
Operating Wavelength-Nom |
1308 nm
|
1310 nm
|
Optical Power Output-Nom |
0.412 mW
|
0.412 mW
|
Sensitivity |
-12.6 dBm
|
-12.6 dBm
|
Supply Voltage-Max |
3.46 V
|
3.465 V
|
Supply Voltage-Min |
3.14 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IT ALSO HAS REF STD-UL-60950, EIA-JESD22-A115-A
|
Built-in Feature |
|
AMPLIFIER
|
|
|
|
Compare FTLX1471D3BCL with alternatives
Compare LCP-10G3B4QDRH-G with alternatives