FTE24C256PE
vs
CAT24WC257LI-3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.A
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
1 MHz
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
175 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
32KX8
32KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Seated Height-Max
5.08 mm
4.57 mm
Serial Bus Type
I2C
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Base Number Matches
1
2
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
I2C Control Byte
10100DDR
Length
9.59 mm
Number of Ports
1
Package Equivalence Code
DIP8,.3
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Write Protection
HARDWARE
Compare FTE24C256PE with alternatives