FTE24C256PE vs CAT24FC256PA-REV-A feature comparison

FTE24C256PE Force Technologies Ltd

Buy Now Datasheet

CAT24FC256PA-REV-A Catalyst Semiconductor

Buy Now Datasheet
Active Obsolete
FORCE TECHNOLOGIES LTD CATALYST SEMICONDUCTOR INC
DIP DIP
DIP, 0.300 INCH, PLASTIC, MS-001, DIP-8
8 8
compliant unknown
3A001.A.2.A EAR99
8542.32.00.51 8542.32.00.51
1 MHz 1 MHz
R-PDIP-T8 R-PDIP-T8
262144 bit 262144 bit
EEPROM EEPROM
8 8
1 1
8 8
32768 words 32768 words
32000 32000
SYNCHRONOUS SYNCHRONOUS
175 °C 105 °C
-55 °C -40 °C
32KX8 32KX8
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
SERIAL SERIAL
5.08 mm 4.57 mm
I2C I2C
5.5 V 5.5 V
4.5 V 2.5 V
5 V 3 V
NO NO
CMOS CMOS
MILITARY INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
5 ms 5 ms
1 1
No
e0
9.59 mm
Not Qualified
TIN LEAD

Compare FTE24C256PE with alternatives

Compare CAT24FC256PA-REV-A with alternatives