FT6264L-10PCLF vs L7C162CM10 feature comparison

FT6264L-10PCLF Force Technologies Ltd

Buy Now Datasheet

L7C162CM10 LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD LOGIC DEVICES INC
Package Description , DIP, DIP28,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type STANDARD SRAM STANDARD SRAM
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 28
Access Time-Max 10 ns
Additional Feature AUTOMATIC POWER-DOWN; HIGH IMPEDANCE WRITE
I/O Type SEPARATE
JESD-30 Code R-GDIP-T28
JESD-609 Code e0
Length 36.83 mm
Memory Density 65536 bit
Memory Width 4
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 16KX4
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Standby Current-Max 0.00025 A
Standby Voltage-Min 2 V
Supply Current-Max 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare FT6264L-10PCLF with alternatives

Compare L7C162CM10 with alternatives