Part Details for FT6264L-10PCLF by Force Technologies Ltd
Overview of FT6264L-10PCLF by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6264L-10PCLF
FT6264L-10PCLF CAD Models
FT6264L-10PCLF Part Data Attributes:
|
FT6264L-10PCLF
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6264L-10PCLF
Force Technologies Ltd
Standard SRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |
Alternate Parts for FT6264L-10PCLF
This table gives cross-reference parts and alternative options found for FT6264L-10PCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264L-10PCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164L-10DI | Standard SRAM, 8KX8, 10ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-10PCLF vs P4C164L-10DI |
FT6264L-10PC | Standard SRAM | Force Technologies Ltd | FT6264L-10PCLF vs FT6264L-10PC |
P4C164L-10CILF | Standard SRAM, 8KX8, 10ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-10PCLF vs P4C164L-10CILF |
FT6164L-10PCLF | Standard SRAM | Force Technologies Ltd | FT6264L-10PCLF vs FT6164L-10PCLF |
P4C164L-10CMBLF | Standard SRAM, 8KX8, 10ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-10PCLF vs P4C164L-10CMBLF |
P4C164L-10PC | Standard SRAM, 8KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-10PCLF vs P4C164L-10PC |
P4C164L-10PMBLF | Standard SRAM, 8KX8, 10ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-10PCLF vs P4C164L-10PMBLF |
P4C164L-10PCLF | Standard SRAM, 8KX8, 10ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-10PCLF vs P4C164L-10PCLF |
P4C164L-10PILF | Standard SRAM, 8KX8, 10ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-10PCLF vs P4C164L-10PILF |
P4C164L-10CC | Standard SRAM, 8KX8, 10ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | FT6264L-10PCLF vs P4C164L-10CC |