FT6175-15JC vs L7C185CC15L feature comparison

FT6175-15JC Force Technologies Ltd

Buy Now Datasheet

L7C185CC15L LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD LOGIC DEVICES INC
Part Package Code SOJ DIP
Package Description SOJ, DIP, DIP28,.3
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-PDSO-J28 R-GDIP-T28
Length 18.161 mm 36.83 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOJ DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7592 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5184 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code DIP28,.3
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.00005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.16 mA
Terminal Finish TIN LEAD

Compare FT6175-15JC with alternatives

Compare L7C185CC15L with alternatives