Part Details for FT6175-15JC by Force Technologies Ltd
Overview of FT6175-15JC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for FT6175-15JC
FT6175-15JC CAD Models
FT6175-15JC Part Data Attributes:
|
FT6175-15JC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6175-15JC
Force Technologies Ltd
Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.161 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
Alternate Parts for FT6175-15JC
This table gives cross-reference parts and alternative options found for FT6175-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6175-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164-15SNMB | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | FT6175-15JC vs P4C164-15SNMB |
P4C164-15SNC | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | FT6175-15JC vs P4C164-15SNC |
FT6175-15PC | Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Force Technologies Ltd | FT6175-15JC vs FT6175-15PC |
P4C164L-15SNMBLF | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | FT6175-15JC vs P4C164L-15SNMBLF |
P4C164L-15SNMB | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | FT6175-15JC vs P4C164L-15SNMB |
P4C164-15SNMBLF | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | FT6175-15JC vs P4C164-15SNMBLF |
P4C164-15SNILF | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | FT6175-15JC vs P4C164-15SNILF |
P4C164L-15SNC | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | FT6175-15JC vs P4C164L-15SNC |
P4C164-15SNI | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | FT6175-15JC vs P4C164-15SNI |