FT6168-25FSM
vs
HMU65768BH-5:D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
ATMEL CORP
Part Package Code
DFP
Package Description
DFP,
SOJ,
Pin Count
20
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
Additional Feature
LG_MAX
JESD-30 Code
R-PDFP-F20
R-PDSO-J20
Length
13.716 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
4KX4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DFP
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.9215 mm
Base Number Matches
1
2
Compare FT6168-25FSM with alternatives
Compare HMU65768BH-5:D with alternatives