Part Details for FT6168-25FSM by Force Technologies Ltd
Overview of FT6168-25FSM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FT6168-25FSM
FT6168-25FSM CAD Models
FT6168-25FSM Part Data Attributes:
|
FT6168-25FSM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6168-25FSM
Force Technologies Ltd
Standard SRAM, 4KX4, 25ns, CMOS, PDFP20, FP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | LG_MAX | |
JESD-30 Code | R-PDFP-F20 | |
Length | 13.716 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for FT6168-25FSM
This table gives cross-reference parts and alternative options found for FT6168-25FSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6168-25FSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C169L-25LC | Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, | Cypress Semiconductor | FT6168-25FSM vs CY7C169L-25LC |
HM3-65768BH-5 | Standard SRAM, 4KX4, 25ns, CMOS, PDIP20 | Matra MHS | FT6168-25FSM vs HM3-65768BH-5 |
IDT6168LA25Y | Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 | Integrated Device Technology Inc | FT6168-25FSM vs IDT6168LA25Y |
FT7C170-25FSM | Standard SRAM, 4KX4, 25ns, CMOS, FP-20 | Force Technologies Ltd | FT6168-25FSM vs FT7C170-25FSM |
5962-8670511ZX | 4KX4 STANDARD SRAM, 25ns, CDFP20, CERAMIC, FP-20 | STMicroelectronics | FT6168-25FSM vs 5962-8670511ZX |
CY7C169-25PC | Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | FT6168-25FSM vs CY7C169-25PC |
FT7C168-25FM | Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, CERAMIC, FP-20 | Force Technologies Ltd | FT6168-25FSM vs FT7C168-25FM |
5962-8670516ZX | Standard SRAM, 4KX4, 25ns, CMOS, CDFP20, DFP-20 | Pyramid Semiconductor Corporation | FT6168-25FSM vs 5962-8670516ZX |
P4C168-25CM | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Pyramid Semiconductor Corporation | FT6168-25FSM vs P4C168-25CM |
P4C169-25CM | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Pyramid Semiconductor Corporation | FT6168-25FSM vs P4C169-25CM |