FT510GA
vs
LP3997MM-3.3/NOPB
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
FREMONT MICRO DEVICES LTD
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
LSSOP,
|
MSOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Nom |
0.15 V
|
0.14 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
4.3 V
|
2 V
|
JESD-30 Code |
R-PDSO-G3
|
S-PDSO-G8
|
Length |
2.92 mm
|
3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
8
|
Output Current1-Max |
0.25 A
|
0.25 A
|
Output Voltage1-Max |
3.366 V
|
3.399 V
|
Output Voltage1-Min |
3.234 V
|
3.201 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Equivalence Code |
TO-236
|
TSSOP8,.19
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.25 mm
|
1.09 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
3%
|
Width |
1.6 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.4 V
|
Input Voltage Absolute-Max |
|
6.5 V
|
JESD-609 Code |
|
e3
|
Line Regulation-Max |
|
0.0168%
|
Load Regulation-Max |
|
0.0199%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare FT510GA with alternatives
Compare LP3997MM-3.3/NOPB with alternatives