FT385S8-1.2 vs LM385BS8-1.2#PBF feature comparison

FT385S8-1.2 Force Technologies Ltd

Buy Now Datasheet

LM385BS8-1.2#PBF Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer FORCE TECHNOLOGIES LTD ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Nom 1.23 V 1.235 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Rohs Code Yes
Length 4.9 mm
Moisture Sensitivity Level 1
Output Voltage-Max 1.247 V
Output Voltage-Min 1.223 V
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 255
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.015 mA
Technology BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare FT385S8-1.2 with alternatives

Compare LM385BS8-1.2#PBF with alternatives