FT29F016B-150EI vs FT29F016B-150EM feature comparison

FT29F016B-150EI Force Technologies Ltd

Buy Now Datasheet

FT29F016B-150EM Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD FORCE TECHNOLOGIES LTD
Package Description TSSOP, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns
JESD-30 Code R-PDSO-G44
Length 18.4 mm
Memory Density 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 44
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL
Programming Voltage 5 V 5 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 12 mm
Base Number Matches 1 1

Compare FT29F016B-150EI with alternatives

Compare FT29F016B-150EM with alternatives