FT29F016B-150EI vs AM29F016B-150EC feature comparison

FT29F016B-150EI Force Technologies Ltd

Buy Now Datasheet

AM29F016B-150EC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD CYPRESS SEMICONDUCTOR CORP
Package Description TSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code R-PDSO-G44 R-PDSO-G48
Length 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1
Number of Terminals 44 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 12 mm
Base Number Matches 1 3
Rohs Code No
Command User Interface YES
Data Polling YES
Number of Sectors/Size 32
Package Equivalence Code TSSOP48,.8,20
Power Supplies 5 V
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.04 mA
Toggle Bit YES
Type NOR TYPE

Compare FT29F016B-150EI with alternatives