FT28C010-25U-AT vs FT28C010-25U-X feature comparison

FT28C010-25U-AT Force Technologies Ltd

Buy Now Datasheet

FT28C010-25U-X Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD FORCE TECHNOLOGIES LTD
Part Package Code PGA PGA
Package Description PGA, PGA,
Pin Count 30 30
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
JESD-30 Code R-CPGA-P30 R-CPGA-P30
Length 16.5 mm 16.5 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 30 30
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 4.4 mm 4.4 mm
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 14 mm 14 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2019-07-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12

Compare FT28C010-25U-AT with alternatives

Compare FT28C010-25U-X with alternatives