FT28C010-25U-AT vs FT28C010-25LB-AT feature comparison

FT28C010-25U-AT Force Technologies Ltd

Buy Now Datasheet

FT28C010-25LB-AT Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD FORCE TECHNOLOGIES LTD
Part Package Code PGA LCC
Package Description PGA, QCCN,
Pin Count 30 44
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
JESD-30 Code R-CPGA-P30 S-CQCC-N44
Length 16.5 mm 16.55 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 30 44
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QCCN
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 4.4 mm 2.74 mm
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 14 mm 16.55 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Qualification Status Not Qualified

Compare FT28C010-25U-AT with alternatives

Compare FT28C010-25LB-AT with alternatives