FT28C010-25CM-AT vs AS28C010CW-25/883C feature comparison

FT28C010-25CM-AT Force Technologies Ltd

Buy Now Datasheet

AS28C010CW-25/883C Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD MICROSS COMPONENTS
Part Package Code DIP DIP
Package Description DIP, 0.600 INCH, CERAMIC, DIP-32
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Additional Feature SEATED HGT-NOM
JESD-30 Code R-CDIP-T32 R-GDIP-T32
Length 40.64 mm 42.2 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 3.556 mm 5.72 mm
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-609 Code e0
Package Equivalence Code DIP32,.6
Page Size 128 words
Qualification Status Not Qualified
Standby Current-Max 0.0005 A
Terminal Finish TIN LEAD
Toggle Bit YES

Compare FT28C010-25CM-AT with alternatives

Compare AS28C010CW-25/883C with alternatives