Part Details for AS28C010CW-25/883C by Micross Components
Overview of AS28C010CW-25/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS28C010CW-25/883C
AS28C010CW-25/883C CAD Models
AS28C010CW-25/883C Part Data Attributes
|
AS28C010CW-25/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS28C010CW-25/883C
Micross Components
EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.2 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AS28C010CW-25/883C
This table gives cross-reference parts and alternative options found for AS28C010CW-25/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS28C010CW-25/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT28C010-25DM-AT | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | AS28C010CW-25/883C vs FT28C010-25DM-AT |
FT28C010-25DMB-X | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | AS28C010CW-25/883C vs FT28C010-25DMB-X |
X28C010PI-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | AS28C010CW-25/883C vs X28C010PI-25 |
FT28C010-25CM-X | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 | Force Technologies Ltd | AS28C010CW-25/883C vs FT28C010-25CM-X |
X28C010PM-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | AS28C010CW-25/883C vs X28C010PM-25 |
X28C010DI-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | Xicor Inc | AS28C010CW-25/883C vs X28C010DI-25 |
X28C010PMB-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | AS28C010CW-25/883C vs X28C010PMB-25 |
X28C010D-25 | 128KX8 EEPROM 5V, 250ns, CDIP32, HERMETIC SEALED, CERDIP-32 | Intersil Corporation | AS28C010CW-25/883C vs X28C010D-25 |
X28C010C-25 | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, DIP-32 | Xicor Inc | AS28C010CW-25/883C vs X28C010C-25 |
5962-3826701MXA | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | AS28C010CW-25/883C vs 5962-3826701MXA |