FT1114CN
vs
LT1114AMJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00023 µA
0.0006 µA
Common-mode Reject Ratio-Nom
136 dB
130 dB
Input Offset Voltage-Max
130 µV
120 µV
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
0.3 V/us
0.22 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
750
750
Base Number Matches
1
1
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00025 µA
Frequency Compensation
YES
JESD-609 Code
e0
Length
19.43 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Package Equivalence Code
DIP14,.3
Seated Height-Max
5.08 mm
Slew Rate-Min
0.12 V/us
Supply Current-Max
0.92 mA
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Voltage Gain-Min
200000
Width
7.62 mm
Compare FT1114CN with alternatives
Compare LT1114AMJ with alternatives