FT1114CN vs LT1114ACN feature comparison

FT1114CN Force Technologies Ltd

Buy Now Datasheet

LT1114ACN Linear Technology

Buy Now Datasheet
Active Transferred
FORCE TECHNOLOGIES LTD LINEAR TECHNOLOGY CORP
DIP DIP
DIP, 0.300 INCH, PLASTIC, DIP-14
14 14
unknown not_compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
0.00023 µA 0.0003 µA
136 dB 133 dB
130 µV 125 µV
R-PDIP-T14 R-PDIP-T14
-20 V -20 V
-15 V -15 V
4 4
14 14
70 °C 70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
0.3 V/us 0.27 V/us
20 V 20 V
15 V 15 V
NO NO
COMMERCIAL COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
750 750
1 2
No
N
VOLTAGE-FEEDBACK
0.00025 µA
YES
e0
YES
YES
YES
1
DIP14,.3
3.809 mm
0.13 V/us
0.9 mA
BIPOLAR
TIN LEAD
2.54 mm
400000
7.62 mm

Compare FT1114CN with alternatives

Compare LT1114ACN with alternatives