FT1114AMJ
vs
LT1114IN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00025 µA
0.00028 µA
Common-mode Reject Ratio-Nom
136 dB
136 dB
Input Offset Voltage-Max
110 µV
75 µV
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
0.3 V/us
0.3 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
750
750
Base Number Matches
1
2
Rohs Code
No
Manufacturer Package Code
N
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00028 µA
Frequency Compensation
YES
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Package Equivalence Code
DIP14,.3
Slew Rate-Min
0.13 V/us
Supply Current-Max
2.04 mA
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Voltage Gain-Min
300000
Width
7.62 mm
Compare FT1114AMJ with alternatives
Compare LT1114IN with alternatives