FT1114AMJ vs LT1114ACN#PBF feature comparison

FT1114AMJ Force Technologies Ltd

Buy Now Datasheet

LT1114ACN#PBF Linear Technology

Buy Now Datasheet
Active Transferred
FORCE TECHNOLOGIES LTD LINEAR TECHNOLOGY CORP
DIP DIP
DIP, 0.300 INCH, PLASTIC, DIP-14
14 14
unknown compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
0.00025 µA 0.0003 µA
136 dB 133 dB
110 µV 125 µV
R-GDIP-T14 R-PDIP-T14
-20 V -20 V
-15 V -15 V
4 4
14 14
125 °C 70 °C
-55 °C
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
0.3 V/us 0.27 V/us
20 V 20 V
15 V 15 V
NO NO
MILITARY COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
750 750
1 2
Yes
N
VOLTAGE-FEEDBACK
0.00025 µA
YES
e3
YES
YES
YES
1
DIP14,.3
260
3.809 mm
0.13 V/us
0.9 mA
BIPOLAR
MATTE TIN
2.54 mm
30
400000
7.62 mm

Compare FT1114AMJ with alternatives

Compare LT1114ACN#PBF with alternatives