FT1080CS vs LT1080IS feature comparison

FT1080CS Force Technologies Ltd

Buy Now Datasheet

LT1080IS Linear Technology

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description SOP, SOP, SOP18,.4
Pin Count 18
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXTERNALCHARGEPUMP
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232
JESD-30 Code R-PDSO-G18 R-PDSO-G18
Number of Functions 2
Number of Terminals 18 18
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18(UNSPEC) SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
High Level Input Current-Max 0.00002 A
JESD-609 Code e0
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Peak Reflow Temperature (Cel) 245
Receive Delay-Max
Supply Current-Max 22 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare FT1080CS with alternatives

Compare LT1080IS with alternatives