FT1007ACH vs LT1007CS8 feature comparison

FT1007ACH Force Technologies Ltd

Buy Now Datasheet

LT1007CS8 Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORCE TECHNOLOGIES LTD MAXIM INTEGRATED PRODUCTS INC
Part Package Code TO-5 SOIC
Package Description , SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.035 µA 0.075 µA
Common-mode Reject Ratio-Nom 130 dB 120 dB
Input Offset Voltage-Max 25 µV 110 µV
JESD-30 Code O-MBCY-W8 R-PDSO-G8
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 2.5 V/us 2.5 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Unity Gain BW-Nom 8000 8000
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.055 µA
Frequency Compensation YES
JESD-609 Code e0
Length 4.9 mm
Low-Offset YES
Package Code SOP
Package Equivalence Code SOP8,.25
Seated Height-Max 1.75 mm
Slew Rate-Min 1.7 V/us
Supply Current-Max 4.7 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Voltage Gain-Min 2000000
Width 3.9 mm

Compare FT1007ACH with alternatives

Compare LT1007CS8 with alternatives