FT1007ACH
vs
LT1007CN8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TO-5
DIP
Package Description
,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.035 µA
0.075 µA
Common-mode Reject Ratio-Nom
130 dB
120 dB
Input Offset Voltage-Max
25 µV
110 µV
JESD-30 Code
O-MBCY-W8
R-PDIP-T8
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
2.5 V/us
2.5 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
8000
8000
Base Number Matches
1
3
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.055 µA
Frequency Compensation
YES
JESD-609 Code
e0
Length
9.375 mm
Low-Offset
YES
Package Code
DIP
Package Equivalence Code
DIP8,.3
Seated Height-Max
4.572 mm
Slew Rate-Min
1.7 V/us
Supply Current-Max
4.7 mA
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Voltage Gain-Min
2000000
Width
7.62 mm
Compare FT1007ACH with alternatives
Compare LT1007CN8 with alternatives