FT1004CS8-1.2 vs LM385D-1.2 feature comparison

FT1004CS8-1.2 Force Technologies Ltd

Buy Now Datasheet

LM385D-1.2 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORCE TECHNOLOGIES LTD MOTOROLA INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 1.245 V 1.273 V
Output Voltage-Min 1.225 V 1.192 V
Output Voltage-Nom 1.235 V 1.235 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Base Number Matches 1 5
JESD-609 Code e0
Length 4.9 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.02 mA
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare FT1004CS8-1.2 with alternatives

Compare LM385D-1.2 with alternatives