FSTD16211G vs FST16211GX feature comparison

FSTD16211G Fairchild Semiconductor Corporation

Buy Now Datasheet

FST16211GX Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code BGA BGA
Package Description LFBGA, BGA54,6X9,32 LFBGA,
Pin Count 54 54
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code R-PBGA-B54 R-PBGA-B54
JESD-609 Code e0 e1
Length 8 mm 8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 12 12
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 54 54
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA54,6X9,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 5.5 mm 5.5 mm
Base Number Matches 2 1
Pbfree Code No
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FSTD16211G with alternatives

Compare FST16211GX with alternatives