Part Details for FST16211GX by Rochester Electronics LLC
Overview of FST16211GX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FST16211GX
FST16211GX CAD Models
FST16211GX Part Data Attributes:
|
FST16211GX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FST16211GX
Rochester Electronics LLC
CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PBGA54, PLASTIC, FBGA-54
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |
Alternate Parts for FST16211GX
This table gives cross-reference parts and alternative options found for FST16211GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16211GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSTD16211GX | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 | Rochester Electronics LLC | FST16211GX vs FSTD16211GX |
FSTUD16211GX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 | Fairchild Semiconductor Corporation | FST16211GX vs FSTUD16211GX |