FST8230 vs 82CNQ030SL feature comparison

FST8230 Microsemi Corporation

Buy Now Datasheet

82CNQ030SL International Rectifier

Buy Now Datasheet
Yes
Yes No
Obsolete Transferred
MICROSEMI CORP INTERNATIONAL RECTIFIER CORP
R-XSFM-T3
compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
REVERSE ENERGY TESTED
GENERAL PURPOSE GENERAL PURPOSE
CATHODE CATHODE
COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-XSFM-T3 R-PSSO-G2
800 A 880 A
2 2
1 1
3 2
150 °C 150 °C
-55 °C
40 A 80 A
UNSPECIFIED PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT SMALL OUTLINE
NOT SPECIFIED
Not Qualified Not Qualified
30 V 30 V
NO YES
SCHOTTKY SCHOTTKY
THROUGH-HOLE GULL WING
SINGLE SINGLE
NOT SPECIFIED
1 3
0.35 V
e0
280000 µA
TIN LEAD

Compare FST8230 with alternatives

Compare 82CNQ030SL with alternatives