82CNQ030SL vs 82CNQ030SM feature comparison

82CNQ030SL International Rectifier

Buy Now Datasheet

82CNQ030SM Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.35 V
JESD-30 Code R-PSSO-G2 R-PSIP-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 880 A 1060 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 80 A 80 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 280000 µA
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 3 3
Pbfree Code No
Package Description PLASTIC, PRM2-SM, 3 PIN
Pin Count 3
Additional Feature FREE-WHEELING DIODE, HIGH RELIABILITY
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C

Compare 82CNQ030SL with alternatives

Compare 82CNQ030SM with alternatives