FST3253CW vs SN74CBT3390DLR feature comparison

FST3253CW Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74CBT3390DLR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIE, SSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code X-XUUC-N R-PDSO-G28
Load Capacitance (CL) 50 pF
Logic IC Type BUS EXCHANGER MULTIPLEXER AND DEMUX/DECODER
Number of Bits 4
Number of Functions 2 8
Number of Inputs 1
Number of Outputs 4
Number of Ports 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SSOP
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 0.25 ns
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 1
Part Package Code SSOP
Pin Count 28
Length 9.525 mm
Number of Terminals 28
Seated Height-Max 2.79 mm
Terminal Pitch 0.635 mm
Width 7.5 mm

Compare FST3253CW with alternatives

Compare SN74CBT3390DLR with alternatives