FST3253CW vs PI5C3390S feature comparison

FST3253CW Fairchild Semiconductor Corporation

Buy Now Datasheet

PI5C3390S Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Package Description DIE, SOP, SOP28,.4
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code X-XUUC-N R-PDSO-G28
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS EXCHANGER MULTIPLEXER AND DEMUX/DECODER
Number of Bits 4
Number of Functions 2 1
Number of Inputs 1 16
Number of Outputs 4 8
Number of Ports 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP28,.4
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Prop. Delay@Nom-Sup 0.25 ns
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 28
ECCN Code EAR99
Additional Feature TTL COMPATIBLE BUS SWITCH; WITH 2:1 MUX; 2 ENABLE INPUTS CONNECT EACH OF 8 I/O TO COMMON I/O
JESD-609 Code e0
Length 17.9 mm
Moisture Sensitivity Level 1
Number of Terminals 28
Seated Height-Max 2.65 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare FST3253CW with alternatives

Compare PI5C3390S with alternatives