FSMJM4.3
vs
SWT8-M2STR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TT ELECTRONICS PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Body Breadth
3.5 mm
6.2 mm
Body Height
3.5 mm
3.5 mm
Body Length or Diameter
6 mm
6.2 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Voltage(DC)-Max
24 V
12 V
Electrical Life
40000 Cycle(s)
JESD-609 Code
e3/e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.77 N
3.14 N
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-25 °C
Packing Method
BULK
TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
TIN/SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Actuator Color
SALMON
Actuator Type
STEM
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250 V
Insulation Resistance
100000000 Ω
Compare FSMJM4.3 with alternatives
Compare SWT8-M2STR with alternatives