SWT8-M2STR
vs
ADTSMW65TVB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
APEM COMPONENTS INC
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Color
SALMON
Actuator Type
STEM
STEM
Body Breadth
6.2 mm
6.2 mm
Body Height
3.5 mm
2.84 mm
Body Length or Diameter
6.2 mm
6.3 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250 V
250VAC V
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
3.14 N
3.53 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Packing Method
TAPE AND REEL
TUBE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Actuator Angle
Actuator Length
0.026 inch
Actuator Travel
0.4572 mm
Body Color
BLACK
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Electrical Life
500000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
JESD-609 Code
e4
Terminal Finish
SILVER
Terminal Material
BRASS
Compare SWT8-M2STR with alternatives
Compare ADTSMW65TVB with alternatives